845-064-555-202

Heilind Number:EDA845-064-555-202
Manufacturer:EDAC
Manufacturer Number:845-064-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek design in vibrant green, it boasts a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless and efficient connections. The 64 positions provide ample room for all your electronic components, while the straight mount orientation and compact size make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions today with this top-of-the-line connector.