845-064-555-207

Heilind Number:EDA845-064-555-207
Manufacturer:EDAC
Manufacturer Number:845-064-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-207

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, its green housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With two rows of 64 copper alloy contacts, it ensures reliable power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects.