845-064-555-212

Heilind Number:EDA845-064-555-212
Manufacturer:EDAC
Manufacturer Number:845-064-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-212

Detailed Description

Enhance connectivity in your electronic designs with our dual-row Board To Board PCB Connector. Featuring 64 positions with a pitch of .1 inches, this connector ensures seamless data transmission within your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation and compact design make it ideal for space-constrained applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your PCB connections with this high-quality component for efficient and secure inter-board communication.