845-064-555-502

Heilind Number:EDA845-064-555-502
Manufacturer:EDAC
Manufacturer Number:845-064-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows and a total of 64 positions, it offers ample versatility for your electronic projects. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Whether you're a seasoned engineer or a DIY enthusiast, this component is a must-have for achieving optimal connectivity in your designs.