845-064-555-503

Heilind Number:EDA845-064-555-503
Manufacturer:EDAC
Manufacturer Number:845-064-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-503

Detailed Description

Enhance connectivity on your PCB with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 DAP housing material in a sleek green hue, this connector ensures reliable performance. With a double-row design and 64 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless PCB assembly.