845-064-555-504

Heilind Number:EDA845-064-555-504
Manufacturer:EDAC
Manufacturer Number:845-064-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-504

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board-to-Board Connector. Designed for seamless integration, this connector features a green housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and durability. With 64 positions across two rows and a pitch of .1 inches, it offers ample connectivity options while ensuring efficient signal transfer. The copper alloy contacts guarantee reliable performance, even in demanding environments. Its straight mount orientation and compact design make it ideal for space-restricted installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your system with this high-quality connector and experience enhanced performance and reliability.