845-064-555-512

Heilind Number:EDA845-064-555-512
Manufacturer:EDAC
Manufacturer Number:845-064-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and a total of 64 contact positions, it offers ample space for intricate circuitry. Crafted with precision, the contacts are made of copper alloy to ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this robust and versatile component.