845-064-555-802

Heilind Number:EDA845-064-555-802
Manufacturer:EDAC
Manufacturer Number:845-064-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-802

Detailed Description

Enhance connectivity within your electronic devices with our dual-row PCB connector. Designed for efficient board-to-board communication, this connector features 64 positions with a pitch of .1 inches, ensuring seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a contact material of Copper Alloy, you can count on superior conductivity. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation, offers easy integration. Operable in temperatures ranging from -40 to 105°C, it meets the demands of various applications. Upgrade your connectivity solutions with this high-quality PCB connector.