845-064-555-803

Heilind Number:EDA845-064-555-803
Manufacturer:EDAC
Manufacturer Number:845-064-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-803

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a dual-row configuration with 64 positions and a .1-inch pitch, it ensures reliable signal transmission in compact spaces. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.