845-064-555-808

Heilind Number:EDA845-064-555-808
Manufacturer:EDAC
Manufacturer Number:845-064-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-808

Detailed Description

Enhance your PCB connectivity with this dual-row Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in various environments, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for your electronic components. The 64 copper alloy contact positions guarantee secure and efficient signal transmission. Featuring a straight mount orientation, it provides easy installation onto your circuit board. Upgrade your system's connectivity with this high-quality and efficient connector.