845-064-555-812

Heilind Number:EDA845-064-555-812
Manufacturer:EDAC
Manufacturer Number:845-064-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed with precision in mind, it features two rows of 64 positions for seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity setup with this essential component for enhanced performance.