845-064-556-201

Heilind Number:EDA845-064-556-201
Manufacturer:EDAC
Manufacturer Number:845-064-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable and safe operation. With two rows of copper alloy contacts, each with 64 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this advanced card edge connector.