845-064-556-202

Heilind Number:EDA845-064-556-202
Manufacturer:EDAC
Manufacturer Number:845-064-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-202

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability in various environments. The two-row design with 64 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.