845-064-556-203

Heilind Number:EDA845-064-556-203
Manufacturer:EDAC
Manufacturer Number:845-064-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-203

Detailed Description

Enhance your PCB connectivity with this two-row green Board To Board PCB Connector, designed for seamless integration in electronic devices. With a contact material of durable copper alloy and a housing made of UL 94V-0 Diallyl Phthalate, reliability is ensured even in challenging environments. Featuring 64 positions and a pitch of .1 inches, this connector facilitates high-density interconnection. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.