845-064-556-207

Heilind Number:EDA845-064-556-207
Manufacturer:EDAC
Manufacturer Number:845-064-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 64 positions arranged in two rows, it ensures seamless and secure data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial machinery to consumer electronics. Upgrade your PCB connections with this essential component for seamless functionality.