845-064-556-212

Heilind Number:EDA845-064-556-212
Manufacturer:EDAC
Manufacturer Number:845-064-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-212

Detailed Description

Enhance your electronic connections with this high-performance green Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row design, with a pitch of 0.1 inches and row spacing of 0.2 inches, offers seamless integration on your PCBs. With 64 positions, it facilitates complex circuitry while maintaining signal integrity. Designed for straight mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.