845-064-556-502

Heilind Number:EDA845-064-556-502
Manufacturer:EDAC
Manufacturer Number:845-064-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, featuring 64 positions for seamless integration. Designed for optimal functionality, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. The copper alloy contact material ensures reliable conductivity, while a straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any PCB setup. Elevate your connectivity with our top-of-the-line Board to Board PCB Connector.