845-064-556-503

Heilind Number:EDA845-064-556-503
Manufacturer:EDAC
Manufacturer Number:845-064-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-503

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring a sleek design in green, it offers reliability with its UL 94V-0 Diallyl Phthalate housing material. With two rows and 64 positions, it ensures efficient data transmission. The copper alloy contact material guarantees durability, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.