845-064-556-504

Heilind Number:EDA845-064-556-504
Manufacturer:EDAC
Manufacturer Number:845-064-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 64 positions, ensuring optimal signal transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, provides excellent protection and stability. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connection. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component.