845-064-556-508

Heilind Number:EDA845-064-556-508
Manufacturer:EDAC
Manufacturer Number:845-064-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a striking Green hue, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Its dual-row design, with a total of 64 positions, allows for secure and efficient connections. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing make it ideal for various applications. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your electronic projects with this essential component.