845-064-556-512

Heilind Number:EDA845-064-556-512
Manufacturer:EDAC
Manufacturer Number:845-064-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-512

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows and 64 positions, it offers ample room for efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Positioned for straight mount orientation, it facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Trust in its performance to streamline your connectivity needs.