845-064-556-802

Heilind Number:EDA845-064-556-802
Manufacturer:EDAC
Manufacturer Number:845-064-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-802

Detailed Description

Enhance connectivity in your electronic devices with this 64-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch make it ideal for tight spaces. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. Featuring two rows of copper alloy contacts with a row spacing of .2 inches, this connector guarantees secure and efficient data transfer. Upgrade your system with this high-performance component, perfect for a wide range of applications in the electronics industry.