845-064-556-803

Heilind Number:EDA845-064-556-803
Manufacturer:EDAC
Manufacturer Number:845-064-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-803

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, an essential component for streamlined circuit integration. Featuring two rows and 64 positions, it ensures efficient signal transmission with a contact material of durable Copper Alloy. The housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in various applications.Upgrade your PCB setup with this green-colored connector, an indispensable solution for seamless electronic connectivity.