845-064-556-804

Heilind Number:EDA845-064-556-804
Manufacturer:EDAC
Manufacturer Number:845-064-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-556-804

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a vibrant Green hue. With a robust UL 94V-0 Diallyl Phthalate housing material, it ensures reliability and safety in all applications. Featuring two rows and 64 positions, this connector offers ample connectivity options. Crafted with Copper Alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and compact design make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB connections with this durable and versatile connector.