845-064-558-101

Heilind Number:EDA845-064-558-101
Manufacturer:EDAC
Manufacturer Number:845-064-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-101

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 64 positions, it ensures efficient signal transfer for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable and long-lasting performance. The right-angle mount orientation offers seamless integration onto PCBs, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your system with this essential connector for optimal functionality and connectivity.