845-064-558-102

Heilind Number:EDA845-064-558-102
Manufacturer:EDAC
Manufacturer Number:845-064-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-102

Detailed Description

Enhance your board-to-board connectivity with this high-performance PCB connector, designed for seamless integration in electronic assemblies. Featuring 64 positions in a single row layout, it ensures efficient signal transmission between PCBs. Crafted with precision, the connectors boast copper alloy contacts for reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance, meeting stringent safety standards. With a pitch of .1 inches and row spacing of .2 inches, they facilitate easy assembly onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. The right-angle mount orientation offers flexibility in installation, optimizing space utilization on your circuit boards. Elevate your electronic designs with these robust and efficient board-to-board connectors.