845-064-558-104

Heilind Number:EDA845-064-558-104
Manufacturer:EDAC
Manufacturer Number:845-064-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 64 positions, ensuring efficient data transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in all environments. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.