845-064-558-107

Heilind Number:EDA845-064-558-107
Manufacturer:EDAC
Manufacturer Number:845-064-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-107

Detailed Description

Enhance your PCB connectivity with this 64-position board-to-board connector, crafted for seamless integration. Designed for optimal performance, the connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a pitch of .1 inch and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable functionality in various environments. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.