845-064-558-108

Heilind Number:EDA845-064-558-108
Manufacturer:EDAC
Manufacturer Number:845-064-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-108

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, it features 64 positions arranged in a single row, with a pitch of .1 inch and row spacing of .2 inch for seamless integration. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a right angle mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.