845-064-558-112

Heilind Number:EDA845-064-558-112
Manufacturer:EDAC
Manufacturer Number:845-064-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-112

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a 3A amperage rating and high-quality copper alloy contact material, it guarantees efficient power transmission. Boasting 64 positions and a .1-inch pitch, it offers ample space for intricate connections. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a versatile solution for various industrial settings. Trust in our connector to streamline your PCB assembly process and ensure seamless functionality.