845-064-558-201

Heilind Number:EDA845-064-558-201
Manufacturer:EDAC
Manufacturer Number:845-064-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 DAP, it ensures durability and safety in all applications. The two rows of 64 copper alloy contacts provide seamless power delivery at an amperage of 3A, while the .1-inch pitch and .2-inch row spacing offer precise and efficient connections. With a right-angle mount orientation, it's ideal for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.