845-064-558-202

Heilind Number:EDA845-064-558-202
Manufacturer:EDAC
Manufacturer Number:845-064-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-202

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows of 64 positions each, it offers ample connectivity options for your PCB setups. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential component.