845-064-558-203

Heilind Number:EDA845-064-558-203
Manufacturer:EDAC
Manufacturer Number:845-064-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 64 positions offer ample connection possibilities with a pitch of .1 inches for precise alignment. The right-angle mount orientation optimizes space utilization, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation in a wide temperature range from -40 to 105°C. Crafted with copper alloy contacts, this connector guarantees efficient power delivery at a low amperage of 3A. Perfect for green initiatives, it complies with environmental regulations. Upgrade your PCB setup with this versatile and eco-friendly connector.