845-064-558-204

Heilind Number:EDA845-064-558-204
Manufacturer:EDAC
Manufacturer Number:845-064-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-204

Detailed Description

Enhance your electronic setup with this high-performance Board To Board PCB Connector in a vibrant green hue. Boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures safety and reliability in all applications. Featuring two rows of 64 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any tech enthusiast. Elevate your projects with this essential component.