845-064-558-207

Heilind Number:EDA845-064-558-207
Manufacturer:EDAC
Manufacturer Number:845-064-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-207

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector boasts a sleek right-angle mount orientation, perfect for space-saving installations. Featuring 64 positions across 2 rows and a precise pitch of .1 inches, it ensures seamless data transmission in any electronic setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees long-lasting reliability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for dependable performance in your projects.