845-064-558-208

Heilind Number:EDA845-064-558-208
Manufacturer:EDAC
Manufacturer Number:845-064-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-208

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board-to-Board Connector. Boasting a vibrant green hue, it adds a touch of modernity to your setup. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any environment. With two rows and 64 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances versatility, fitting seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this high-quality component.