845-064-558-212

Heilind Number:EDA845-064-558-212
Manufacturer:EDAC
Manufacturer Number:845-064-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-212

Detailed Description

Elevate your PCB connection game with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a convenient right angle mount orientation. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Upgrade your setup with this essential component for optimal connectivity.