845-064-558-402

Heilind Number:EDA845-064-558-402
Manufacturer:EDAC
Manufacturer Number:845-064-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a compact .1-inch pitch, offering precise and efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments, while the Copper Alloy contact material guarantees optimal conductivity. With a convenient right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system's connectivity with this essential component, available now.