845-064-558-403

Heilind Number:EDA845-064-558-403
Manufacturer:EDAC
Manufacturer Number:845-064-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-403

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board To Board Card Edge Connector. Boasting a sleek green design, it features 64 positions in a single row layout, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its right-angle mount orientation further facilitates space-saving integration on your PCB. Trust in this essential component for seamless and secure board-to-board connections.