845-064-558-404

Heilind Number:EDA845-064-558-404
Manufacturer:EDAC
Manufacturer Number:845-064-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, maximizing efficiency in your electronic setups. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its right-angle mount orientation is perfect for optimizing space on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your electronic projects with this essential component.