845-064-558-408

Heilind Number:EDA845-064-558-408
Manufacturer:EDAC
Manufacturer Number:845-064-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-408

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 64 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronics with this essential component for seamless and efficient data transfer.