845-064-558-502

Heilind Number:EDA845-064-558-502
Manufacturer:EDAC
Manufacturer Number:845-064-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for efficiency, it features a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the 64-position layout with dual rows offers ample connectivity options. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration into your electronic setups. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly projects. Elevate your connectivity solutions with this top-tier connector.