845-064-558-503

Heilind Number:EDA845-064-558-503
Manufacturer:EDAC
Manufacturer Number:845-064-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-503

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety in every use. With two rows of 64 copper alloy contacts, it offers reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the right-angle mount orientation enables easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic projects with this essential component.