845-064-558-504

Heilind Number:EDA845-064-558-504
Manufacturer:EDAC
Manufacturer Number:845-064-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-504

Detailed Description

Enhance your PCB connections with this ultra-reliable Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both durability and visual appeal. With two rows of copper alloy contacts offering a total of 64 positions, this connector facilitates seamless data transfer. The right-angle mount orientation and precise pitch of .1 inch make it ideal for compact PCB layouts, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your connectivity with this essential component, perfect for a wide range of electronic applications.