845-064-558-512

Heilind Number:EDA845-064-558-512
Manufacturer:EDAC
Manufacturer Number:845-064-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-512

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a vital component for seamless data transmission within electronic devices. Designed for efficiency, this connector features two rows of 64 positions each, ensuring stable and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Constructed with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The right-angle mount orientation facilitates easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.