845-064-558-602

Heilind Number:EDA845-064-558-602
Manufacturer:EDAC
Manufacturer Number:845-064-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek green exterior, it features 64 positions with a single row configuration, perfect for intricate circuitry. The housing material, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for seamless integration, this connector offers right-angle mount orientation, allowing for space-efficient installation. With an operating temperature range of -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your setup with this essential component for optimal performance and reliability.