845-064-558-604

Heilind Number:EDA845-064-558-604
Manufacturer:EDAC
Manufacturer Number:845-064-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 64-position Board To Board PCB Connector. Designed for seamless integration, its Right Angle mount orientation offers versatility in installation. The connector features durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable and efficient signal transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it provides precise and secure connections on your PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic designs with this essential component.