845-064-558-608

Heilind Number:EDA845-064-558-608
Manufacturer:EDAC
Manufacturer Number:845-064-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row with a pitch of 0.1 inches, ensuring reliable and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a right angle mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your PCB connections with this essential component for optimal connectivity.