845-064-558-612

Heilind Number:EDA845-064-558-612
Manufacturer:EDAC
Manufacturer Number:845-064-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a convenient right-angle mount orientation, optimizing space utilization on your board. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each position is meticulously crafted with copper alloy contact material, guaranteeing reliable and efficient power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component, delivering exceptional performance and longevity.