845-064-558-802

Heilind Number:EDA845-064-558-802
Manufacturer:EDAC
Manufacturer Number:845-064-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-802

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for seamless integration, it features 64 positions, ensuring ample room for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, offers both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from copper alloy, the contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its right-angle mount orientation and dual-row configuration make it a versatile choice for your electronic projects. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.